Part Details for 5962-9233901MCA by National Semiconductor Corporation
Overview of 5962-9233901MCA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-9233901MCA
5962-9233901MCA CAD Models
5962-9233901MCA Part Data Attributes:
|
5962-9233901MCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9233901MCA
National Semiconductor Corporation
IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 8200 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.02 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 180 V/us | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9233901MCA
This table gives cross-reference parts and alternative options found for 5962-9233901MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9233901MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC114AJP | Buffer Amplifier, 4 Func, BIPolar, PDIP14, | Comlinear Corporation | 5962-9233901MCA vs CLC114AJP |
5962-9233901MCA | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9233901MCA vs 5962-9233901MCA |
CLC114AIB | IC QUAD BUFFER AMPLIFIER, CDIP14, Buffer Amplifier | National Semiconductor Corporation | 5962-9233901MCA vs CLC114AIB |
5962-9233901MCC | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | 5962-9233901MCA vs 5962-9233901MCC |
5962-9233901MCX | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9233901MCA vs 5962-9233901MCX |
CLC114AJP | QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-9233901MCA vs CLC114AJP |
CLC114AJ-QML | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | 5962-9233901MCA vs CLC114AJ-QML |
CLC114AIB | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | 5962-9233901MCA vs CLC114AIB |
CLC114AJ-QML | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9233901MCA vs CLC114AJ-QML |
CLC114AJ-MLS | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | 5962-9233901MCA vs CLC114AJ-MLS |