5962-9308901HXC
Description: DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, MODULE-20

Overview of 5962-9308901HXC by Crane Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Environmental Monitoring Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9308901HXC by Crane Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9308901HXC by Crane Electronics

5962-9308901HXC
Crane Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CRANE ELECTRONICS INC
Package Description
DIP, DIP10,.8,200
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
75%
Input Voltage-Max
40 V
Input Voltage-Min
16 V
Input Voltage-Nom
28 V
JESD-30 Code
S-XDMA-P20
Line Regulation-Max
0.208%
Load Regulation-Max
0.416%
Number of Functions
1
Number of Outputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.333 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP10,.8,200
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
CURRENT; INPUT LOW VOLTAGE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
6.86 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. 5962-9308901HXC
    Crane Electronics
    DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, MODULE-20
    VS

Alternate Parts for 5962-9308901HXC

This table gives cross-reference parts and alternative options found for 5962-9308901HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9308901HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMSA2812S/HR DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, HERMETIC SEALED PACKAGE-8 Crane Electronics 5962-9308901HXC vs SMSA2812S/HR
5962-9309301HXA DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Electronics 5962-9308901HXC vs 5962-9309301HXA
SMSA2812S/HR DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, HERMETIC SEALED PACKAGE-8 Crane Aerospace & Electronics 5962-9308901HXC vs SMSA2812S/HR
5962-9309301HXX 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE Interpoint 5962-9308901HXC vs 5962-9309301HXX
5962R9309302HXC DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Aerospace & Electronics 5962-9308901HXC vs 5962R9309302HXC
5962R9309302HXA DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Electronics 5962-9308901HXC vs 5962R9309302HXA
5962R9309302KXC DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Aerospace & Electronics 5962-9308901HXC vs 5962R9309302KXC
5962R9309302KXA DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Electronics 5962-9308901HXC vs 5962R9309302KXA
5962R9309302HXC DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Electronics 5962-9308901HXC vs 5962R9309302HXC
5962R9309302HXX DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Aerospace & Electronics 5962-9308901HXC vs 5962R9309302HXX
Part Number Description Manufacturer Compare
5962R9309302HXC DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Aerospace & Electronics 5962-9308901HXC vs 5962R9309302HXC
5962R9309302HXX DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Aerospace & Electronics 5962-9308901HXC vs 5962R9309302HXX
5962R9309302HXC DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Electronics 5962-9308901HXC vs 5962R9309302HXC
5962-0052201HZA DC-DC Regulated Power Supply Module, 2 Output, 5.23W, Hybrid, HERMETIC SEALED FLAT PACK-20 Crane Electronics 5962-9308901HXC vs 5962-0052201HZA
5962-9309301HXA DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Electronics 5962-9308901HXC vs 5962-9309301HXA
5962R9309302KXA DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Electronics 5962-9308901HXC vs 5962R9309302KXA
MSA2812D/883 DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, 1.075 X 1.075 INCH, 0.270 INCH HEIGHT, HERMETIC SEALED PACKAGE-8 Crane Electronics 5962-9308901HXC vs MSA2812D/883
5962-0052201HZX DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, Crane Electronics 5962-9308901HXC vs 5962-0052201HZX
5962R9309302HXA DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 Crane Aerospace & Electronics 5962-9308901HXC vs 5962R9309302HXA
SMSA2812S/HR DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, HERMETIC SEALED PACKAGE-8 Crane Electronics 5962-9308901HXC vs SMSA2812S/HR

Related Parts for 5962-9308901HXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9308901HXC by Crane Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9308901HXC by Crane Electronics

Select Manufacturer
Which Manufacturer of 5962-9308901HXC would you like to use for your alert(s)?
  • Please alert me when 5962-9308901HXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9308901HXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9308901HXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9308901HXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9308901HXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9308901HXC by Crane Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: