There are no models available for this part yet.
Overview of 5962-9308901HXC by Interpoint
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9308901HXC by Interpoint
Part Data Attributes for 5962-9308901HXC by Interpoint
5962-9308901HXC
Interpoint
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERPOINT CORP
|
Part Package Code
|
MODULE
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
16 V
|
JESD-30 Code
|
R-MDIP-T10
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.333 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP10,.8,200
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
5.08 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
5962-9308901HXCInterpointAnalog Circuit, Hybrid, MDIP10,VS
-
Alternate Parts for 5962-9308901HXC
This table gives cross-reference parts and alternative options found for 5962-9308901HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9308901HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA2812S/SX | Analog Circuit, | Interpoint | 5962-9308901HXC vs MSA2812S/SX |
5962-9309301HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs 5962-9309301HXA |
5962-9309302HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs 5962-9309302HXC |
5962R9309302HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs 5962R9309302HXA |
MSA2812S | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs MSA2812S |
MSA2812S/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs MSA2812S/ES |
5962-9309302HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs 5962-9309302HXA |
5962R9309302HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs 5962R9309302HXC |
MSA2812D/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9308901HXC vs MSA2812D/ES |
MSA2812S/883 | Analog Circuit, | Interpoint | 5962-9308901HXC vs MSA2812S/883 |
Related Parts for 5962-9308901HXC
-
MC68332ACFC25Microcontrollers
-
URAM3H23Other Analog ICs
-
5962-9468601MXAAnalog to Digital Converters
-
LMZ31710RVQRSwitching Regulator or Controllers
-
AD8676ARMZOperational Amplifiers
-
AD7528SQDigital to Analog Converters
-
AP2151AFM-7Peripheral Drivers
-
5962-9076503QEALine Driver or Receivers
-
NC7SB3157P6XMultiplexers or Switches