-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Video Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9313001MPA-ND
|
DigiKey | IC AMP GENERAL PURPOSE 8CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$38.5900 | Buy Now |
DISTI #
5962-9313001MPA-ND
|
DigiKey | IC AMP GENERAL PURPOSE 8CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1 In Stock |
|
$48.3100 | Buy Now |
|
Analog Devices Inc | HI SPD, VIDEO DIFF OP AMP Min Qty: 1 Package Multiple: 1 | 403 |
|
$35.6600 / $61.8500 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Ceramic, DIP | 5 |
|
$32.2920 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Ceramic, DIP | 6 |
|
$31.2000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Ceramic, DIP | 4 |
|
$49.6800 | Buy Now |
|
Rochester Electronics | High Speed, VideoDifference Amplifier - Dual marked (AD830SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 158 |
|
$33.1200 / $38.9700 | Buy Now |
|
Chip1Cloud | IC AMP GENERAL PURPOSE 8CERDIP | 1670 |
|
RFQ | |
|
Perfect Parts Corporation | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-9313001MPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9313001MPA
Analog Devices Inc
High Speed, Video Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 17 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 360 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |