Part Details for 5962-9313201MPA by Analog Devices Inc
Overview of 5962-9313201MPA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5962-9313201MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9313201MPA-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8CERDIP Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HIGH SPEED VIDEO OP AMP Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.9600 / $50.2400 | Buy Now |
|
Rochester Electronics | Low Power Video Operational Amplifier with Disable - Dual marked (AD810SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$26.8800 / $31.6200 | Buy Now |
|
Perfect Parts Corporation | 4 |
|
RFQ |
Part Details for 5962-9313201MPA
5962-9313201MPA CAD Models
5962-9313201MPA Part Data Attributes
|
5962-9313201MPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9313201MPA
Analog Devices Inc
Low Power Video Op Amp with Disable
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1997-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 64 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9313201MPA
This table gives cross-reference parts and alternative options found for 5962-9313201MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9313201MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA620KG | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | 5962-9313201MPA vs OPA620KG |
OPA620LG | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | 5962-9313201MPA vs OPA620LG |
AD9617AQ | IC OP-AMP, 2200 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962-9313201MPA vs AD9617AQ |