Programmable Logic
5962-9314401MZX
Description: UV PLD, 75ns, CMOS, CPGA100, CERAMIC, PGA-100

Overview of 5962-9314401MZX by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9314401MZX by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9314401MZX by Altera Corporation

5962-9314401MZX
Altera Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
PGA
Package Description
PGA,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
22.2 MHz
JESD-30 Code
S-CPGA-P100
Number of Dedicated Inputs
19
Number of I/O Lines
64
Number of Terminals
100
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
19 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA100(UNSPEC)
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
UV PLD
Propagation Delay
75 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. 5962-9314401MZX
    Altera Corporation
    UV PLD, 75ns, CMOS, CPGA100, CERAMIC, PGA-100
    VS

Alternate Parts for 5962-9314401MZX

This table gives cross-reference parts and alternative options found for 5962-9314401MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9314401MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9314401MZC UV PLD, 75ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 Cypress Semiconductor 5962-9314401MZX vs 5962-9314401MZC
5962-9314401MZX UV PLD, 75ns, CMOS, CPGA100, CERAMIC, PGA-100 Cypress Semiconductor 5962-9314401MZX vs 5962-9314401MZX
5962-9314401MZB UV PLD, 75ns, CMOS, CPGA100, Cypress Semiconductor 5962-9314401MZX vs 5962-9314401MZB
Part Number Description Manufacturer Compare
5962-8946804YA UV PLD, 43ns, 128-Cell, CMOS, CQCC68, CERAMIC, LCC-68 Cypress Semiconductor 5962-9314401MZX vs 5962-8946804YA
CY7C341B-25JC OT PLD, 40ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor 5962-9314401MZX vs CY7C341B-25JC
EPM7032SLC44-7N EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation 5962-9314401MZX vs EPM7032SLC44-7N
EPM7032SLC44-6 EE PLD, 6ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation 5962-9314401MZX vs EPM7032SLC44-6
ATF1508ASL-25JI84 EE PLD, 25ns, 128-Cell, PQCC84, PLASTIC, LCC-84 Atmel Corporation 5962-9314401MZX vs ATF1508ASL-25JI84
5962-9759801QYA Flash PLD, 24ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 Cypress Semiconductor 5962-9314401MZX vs 5962-9759801QYA
MACHLV210-15JC EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation 5962-9314401MZX vs MACHLV210-15JC
5962-8946803XC UV PLD, 51ns, 128-Cell, CMOS, CPGA68, CERAMIC, PGA-68 Cypress Semiconductor 5962-9314401MZX vs 5962-8946803XC
EPM7032SLC44-10F EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation 5962-9314401MZX vs EPM7032SLC44-10F
5962-8946805YX UV PLD, 33ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 Cypress Semiconductor 5962-9314401MZX vs 5962-8946805YX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9314401MZX by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9314401MZX by Altera Corporation

Select Manufacturer
Which Manufacturer of 5962-9314401MZX would you like to use for your alert(s)?
  • Please alert me when 5962-9314401MZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9314401MZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9314401MZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9314401MZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9314401MZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9314401MZX by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: