Part Details for 5962-9316401MXA by Analog Devices Inc
Results Overview of 5962-9316401MXA by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9316401MXA Information
5962-9316401MXA by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
| 5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
| 5962-9163901QEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 |
Price & Stock for 5962-9316401MXA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5962-9316401MXA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 5962-9316401MXA by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5962-9316401MXA
5962-9316401MXA Part Data Attributes
|
|
5962-9316401MXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9316401MXA
Analog Devices Inc
12-Bit, 100 kSPS, Complete ADC
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP28,.6 | |
| Pin Count | 28 | |
| Manufacturer Package Code | D-28-2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 10 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | R-CDIP-T28 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.0122% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY | |
| Output Format | PARALLEL, WORD | |
| Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Qualified | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Screening Level | MIL-STD-883 | |
| Seated Height-Max | 5.72 mm | |
| Supply Current-Max | 18 mA | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | NO | |
| Technology | BICMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Tin/Lead (Sn63Pb37) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 15.24 mm |
Alternate Parts for 5962-9316401MXA
This table gives cross-reference parts and alternative options found for 5962-9316401MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9316401MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD1674BD | Analog Devices Inc | $63.5141 | 12-Bit, 100 kSPS, Complete ADC | 5962-9316401MXA vs AD1674BD |
| AD1674KN | Analog Devices Inc | Check for Price | 12-Bit, 100 kSPS, Complete ADC | 5962-9316401MXA vs AD1674KN |
5962-9316401MXA Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep analog and digital signals separate, and use decoupling capacitors close to the device.
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Avoid blocking airflow or using a sealed enclosure.
-
Power up the device in the following sequence: VCC, AVCC, and then the digital supply (DVCC). Ensure all supplies are stable before applying signals.
-
Use a shielded enclosure, keep signal lines short, and use twisted pairs or shielded cables for analog signals. Avoid running digital signals near analog signals.
-
Use a logic analyzer or oscilloscope to monitor signals, and check the device's status registers for error flags. Consult the datasheet and application notes for troubleshooting guides.