Part Details for 5962-9316802MXX by Altera Corporation
Overview of 5962-9316802MXX by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for 5962-9316802MXX
5962-9316802MXX CAD Models
5962-9316802MXX Part Data Attributes
|
5962-9316802MXX
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9316802MXX
Altera Corporation
EE PLD, 15ns, CMOS, CPGA160, CERAMIC, PGA-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 192 MACROCELLS; CONFIGURABLE I/O OPERATION (3.3V OR 5V); 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 76.9 MHz | |
JESD-30 Code | S-CPGA-P160 | |
JESD-609 Code | e4 | |
Length | 39.624 mm | |
Number of Dedicated Inputs | ||
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 0 DEDICATED INPUTS | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.34 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.624 mm |
Alternate Parts for 5962-9316802MXX
This table gives cross-reference parts and alternative options found for 5962-9316802MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9316802MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7192EGC160-15 | EE PLD, 15ns, 192-Cell, CMOS, CPGA160, CERAMIC, PGA-160 | Intel Corporation | 5962-9316802MXX vs EPM7192EGC160-15 |
EPM7192EGM883B160-15 | EE PLD, 15ns, CMOS, CPGA160, CERAMIC, PGA-160 | Altera Corporation | 5962-9316802MXX vs EPM7192EGM883B160-15 |
EPM7192EGC160-15 | EE PLD, 15ns, 192-Cell, CMOS, CPGA160, CERAMIC, PGA-160 | Altera Corporation | 5962-9316802MXX vs EPM7192EGC160-15 |