Part Details for 5962-9318801MRA by Texas Instruments
Overview of 5962-9318801MRA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-9318801MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9318801MRA-ND
|
DigiKey | SN54ABT240 OCTAL BUFFERS/DRIVERS Min Qty: 19 Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$16.0700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Rochester Electronics | SN54ABT240 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 396 |
|
$13.7900 / $16.2200 | Buy Now |
Part Details for 5962-9318801MRA
5962-9318801MRA CAD Models
5962-9318801MRA Part Data Attributes
|
5962-9318801MRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9318801MRA
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9318801MRA
This table gives cross-reference parts and alternative options found for 5962-9318801MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318801MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318801QRA | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | 5962-9318801MRA vs 5962-9318801QRA |
SN74ABT240N | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9318801MRA vs SN74ABT240N |
74ABT240N,602 | 74ABT240 - Octal inverting buffer (3-State) DIP 20-Pin | NXP Semiconductors | 5962-9318801MRA vs 74ABT240N,602 |
54ABT240J-QML | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9318801MRA vs 54ABT240J-QML |
54ABT240CDM | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9318801MRA vs 54ABT240CDM |
5962-9318801MRA | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | 5962-9318801MRA vs 5962-9318801MRA |
5962-9318801QRX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | 5962-9318801MRA vs 5962-9318801QRX |
SNJ54ABT240AJ | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 5962-9318801MRA vs SNJ54ABT240AJ |
74ABT240-1N | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9318801MRA vs 74ABT240-1N |
5962-9318801QRX | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 | Texas Instruments | 5962-9318801MRA vs 5962-9318801QRX |