There are no models available for this part yet.
Overview of 5962-9321901Q2A by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9321901Q2A | Texas Instruments | Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-9321901Q2A by Defense Logistics Agency
Part Data Attributes for 5962-9321901Q2A by Defense Logistics Agency
5962-9321901Q2A
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Family
|
ABT
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Propagation Delay (tpd)
|
7.5 ns
|
Qualification Status
|
Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
8.89 mm
|
Want to compare parts?
-
5962-9321901Q2ADefense Logistics AgencyBus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20,VS
-
Alternate Parts for 5962-9321901Q2A
This table gives cross-reference parts and alternative options found for 5962-9321901Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9321901Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD74BC541FW | IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962-9321901Q2A vs TD74BC541FW |
SNJ54BCT541FK-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9321901Q2A vs SNJ54BCT541FK-00 |
SN74ABT541N | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9321901Q2A vs SN74ABT541N |
SN64BCT541DWR | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 5962-9321901Q2A vs SN64BCT541DWR |
HD74BC541AFP-E | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | 5962-9321901Q2A vs HD74BC541AFP-E |
SN54BCT541J-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9321901Q2A vs SN54BCT541J-00 |
SN74ABT541BN | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9321901Q2A vs SN74ABT541BN |
IDT54FBT541LB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9321901Q2A vs IDT54FBT541LB |
74LVCH32373AEC-S | IC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 5962-9321901Q2A vs 74LVCH32373AEC-S |
SN64BCT541ADWR | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 5962-9321901Q2A vs SN64BCT541ADWR |
Related Parts for 5962-9321901Q2A
-
5962-9321801QSABus Driver/Transceivers
-
5962-9757801QCAGates
-
5962-9761601Q2AFF/Latches
-
5962-9163901Q2ALine Driver or Receivers
-
5962-90538012ARectifier Diodes
-
5962-8874801YALinear Regulator ICs
-
5962-9151901MGAOperational Amplifiers
-
5LN01C-TB-HSmall Signal Field-Effect Transistors
-
5962-89710023XMultiplexers or Switches