Part Details for 5962-9452001HXC by Infineon Technologies AG
Overview of 5962-9452001HXC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9452001HXC
5962-9452001HXC CAD Models
5962-9452001HXC Part Data Attributes
|
5962-9452001HXC
Infineon Technologies AG
Buy Now
|
Compare Parts:
5962-9452001HXC
Infineon Technologies AG
Operational Amplifier, 1 Func, 1000uV Offset-Max, Hybrid, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOJ-I, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-XDSO-U14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ-I | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL |
Alternate Parts for 5962-9452001HXC
This table gives cross-reference parts and alternative options found for 5962-9452001HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452001HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9452001HXC | Operational Amplifier, 1 Func, 1000uV Offset-Max, Hybrid, FP-14 | Omnirel Corp | 5962-9452001HXC vs 5962-9452001HXC |
5962-9452001HXA | Operational Amplifier, 1 Func, 1000uV Offset-Max, Hybrid, FP-14 | Omnirel Corp | 5962-9452001HXC vs 5962-9452001HXA |