Part Details for 5962-9452601QPX by Texas Instruments
Overview of 5962-9452601QPX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9452601QPX
5962-9452601QPX CAD Models
5962-9452601QPX Part Data Attributes
|
5962-9452601QPX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9452601QPX
Texas Instruments
DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9452601QPX
This table gives cross-reference parts and alternative options found for 5962-9452601QPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452601QPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM193FE | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | NXP Semiconductors | 5962-9452601QPX vs LM193FE |
LM193H/883B | DUAL COMPARATOR, 9000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | 5962-9452601QPX vs LM193H/883B |
LM193JG | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452601QPX vs LM193JG |
JM38510/11202BPA | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452601QPX vs JM38510/11202BPA |
LM193H-MLS | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | 5962-9452601QPX vs LM193H-MLS |
LM193J/883 | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452601QPX vs LM193J/883 |
LM193H | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452601QPX vs LM193H |
LM193H/883B | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | 5962-9452601QPX vs LM193H/883B |
LM193H/NOPB | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452601QPX vs LM193H/NOPB |
5962-9452601QPA | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452601QPX vs 5962-9452601QPA |