Part Details for 5962-9452602VGX by National Semiconductor Corporation
Overview of 5962-9452602VGX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9452602VGX
5962-9452602VGX CAD Models
5962-9452602VGX Part Data Attributes
|
5962-9452602VGX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9452602VGX
National Semiconductor Corporation
IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9452602VGX
This table gives cross-reference parts and alternative options found for 5962-9452602VGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452602VGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM193AH/NOPB | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452602VGX vs LM193AH/NOPB |
LM193AH | IC COMPARATOR, Comparator | NXP Semiconductors | 5962-9452602VGX vs LM193AH |
5962-9452602MGX | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | 5962-9452602VGX vs 5962-9452602MGX |
5962-9452602VGX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962-9452602VGX vs 5962-9452602VGX |
LM193AH/883B | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | 5962-9452602VGX vs LM193AH/883B |
5962-9452602VPA | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452602VGX vs 5962-9452602VPA |
LM293AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | 5962-9452602VGX vs LM293AH |
5962-9452602VPX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9452602VGX vs 5962-9452602VPX |
LM293AH | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | 5962-9452602VGX vs LM293AH |
LM193AJ | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | 5962-9452602VGX vs LM193AJ |