Part Details for 5962-9453001MEX by Texas Instruments
Overview of 5962-9453001MEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-9453001MEX
5962-9453001MEX CAD Models
5962-9453001MEX Part Data Attributes
|
5962-9453001MEX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9453001MEX
Texas Instruments
2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9453001MEX
This table gives cross-reference parts and alternative options found for 5962-9453001MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9453001MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9453001MEA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corp (RETIRED) | 5962-9453001MEX vs 5962-9453001MEA |
UC1856J/883BC | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | 5962-9453001MEX vs UC1856J/883BC |
5962-9453001MEX | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corp (RETIRED) | 5962-9453001MEX vs 5962-9453001MEX |
UC1856J | Improved Current Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-9453001MEX vs UC1856J |