Part Details for 5962-9453402VXA by Texas Instruments
Overview of 5962-9453402VXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Missile control systems
Aerospace and Defense
Part Details for 5962-9453402VXA
5962-9453402VXA CAD Models
5962-9453402VXA Part Data Attributes:
|
5962-9453402VXA
Texas Instruments
Buy Now
|
Compare Parts:
5962-9453402VXA
Texas Instruments
QUAD OP-AMP, 1350uV OFFSET-MAX, CDSO14, GULLWING, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Min | 0.6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 13000 |
Alternate Parts for 5962-9453402VXA
This table gives cross-reference parts and alternative options found for 5962-9453402VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9453402VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6084IMX | IC QUAD OP-AMP, 1300 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO14, SO-14, Operational Amplifier | National Semiconductor Corporation | 5962-9453402VXA vs LMC6084IMX |
LMC6084IM/NOPB | IC QUAD OP-AMP, 800000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9453402VXA vs LMC6084IM/NOPB |