Part Details for 5962-9454001MPA by Maxim Integrated Products
Overview of 5962-9454001MPA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9454001MPA
5962-9454001MPA CAD Models
5962-9454001MPA Part Data Attributes
|
5962-9454001MPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9454001MPA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.525A, CMOS, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.525 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9454001MPA
This table gives cross-reference parts and alternative options found for 5962-9454001MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9454001MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX630CJA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9454001MPA vs MAX630CJA |
RM4191D/883B | Switching Regulator/Controller, Voltage-mode, 0.1A, 75kHz Switching Freq-Max, BIPolar, CDIP8, | Fairchild Semiconductor Corporation | 5962-9454001MPA vs RM4191D/883B |
MAX630MJA/883B | CMOS Micropower Step-Up Switching Regulator, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | 5962-9454001MPA vs MAX630MJA/883B |
MAX630EPA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9454001MPA vs MAX630EPA |
MAX630EPA+ | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9454001MPA vs MAX630EPA+ |
MAX630CPA | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9454001MPA vs MAX630CPA |
5962-9454001MPX | Switching Regulator, 0.525A, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9454001MPA vs 5962-9454001MPX |
MAX630EPA+ | CMOS Micropower Step-Up Switching Regulator, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | 5962-9454001MPA vs MAX630EPA+ |