Part Details for 5962-9459201MYA by QP Semiconductor
Overview of 5962-9459201MYA by QP Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9459201MYA
5962-9459201MYA CAD Models
5962-9459201MYA Part Data Attributes
|
5962-9459201MYA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9459201MYA
QP Semiconductor
Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 2.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 5962-9459201MYA
This table gives cross-reference parts and alternative options found for 5962-9459201MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9459201MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S364FC | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24 | Micrel Inc | 5962-9459201MYA vs SY100S364FC |
100364FC | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24 | Texas Instruments | 5962-9459201MYA vs 100364FC |
100364FMQB | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 5962-9459201MYA vs 100364FMQB |
100364FM | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 5962-9459201MYA vs 100364FM |
5962-9459201MYA | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | e2v technologies | 5962-9459201MYA vs 5962-9459201MYA |
100364W-QMLV | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 5962-9459201MYA vs 100364W-QMLV |
100364FMQB | IC 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24, Multiplexer/Demultiplexer | National Semiconductor Corporation | 5962-9459201MYA vs 100364FMQB |