Part Details for 5962-9460203QCA by Texas Instruments
Overview of 5962-9460203QCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9460203QCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9460203QCA-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14CDIP Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$33.4900 | Buy Now |
|
Quest Components | 8 |
|
$52.3106 / $55.0638 | Buy Now | |
|
Rochester Electronics | TLE2074M JFET-Input High Speed Low Noise Quad Operational Amplifier - Dual marked (TLE2074MJB) RoHS: Not Compliant Status: Active Min Qty: 1 | 39 |
|
$28.7400 / $33.8100 | Buy Now |
Part Details for 5962-9460203QCA
5962-9460203QCA CAD Models
5962-9460203QCA Part Data Attributes
|
5962-9460203QCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9460203QCA
Texas Instruments
Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 7900 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9460203QCA
This table gives cross-reference parts and alternative options found for 5962-9460203QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9460203QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF147J/NOPB | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9460203QCA vs LF147J/NOPB |
TLE2074MJ | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | 5962-9460203QCA vs TLE2074MJ |
LM324A | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14 | AMD | 5962-9460203QCA vs LM324A |
NJM2058D | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | 5962-9460203QCA vs NJM2058D |
TLE2074MJB | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | 5962-9460203QCA vs TLE2074MJB |
LM324A | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, Operational Amplifier | NXP Semiconductors | 5962-9460203QCA vs LM324A |
LM124AJ/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9460203QCA vs LM124AJ/883 |
HA1-5154-5 | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | 5962-9460203QCA vs HA1-5154-5 |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | onsemi | 5962-9460203QCA vs MC34084P |
JL147BCA | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9460203QCA vs JL147BCA |