There are no models available for this part yet.
Overview of 5962-9468201M2A by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9468201M2A by Harris Semiconductor
Part Data Attributes for 5962-9468201M2A by Harris Semiconductor
5962-9468201M2A
Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Bandwidth (3dB)-Nom
|
500 MHz
|
JESD-30 Code
|
S-CQCC-N20
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Min
|
0.05 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Slew Rate-Nom
|
1200 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
5962-9468201M2AHarris SemiconductorBuffer Amplifier, 1 Func, BIPolar, CQCC20, CERAMIC, LCC-20VS
-
Alternate Parts for 5962-9468201M2A
This table gives cross-reference parts and alternative options found for 5962-9468201M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9468201M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9468201M2X | Buffer Amplifier, 1 Func, BIPolar, CQCC20 | Harris Semiconductor | 5962-9468201M2A vs 5962-9468201M2X |
HFA1113ML/883 | BUFFER AMPLIFIER, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 5962-9468201M2A vs HFA1113ML/883 |
HFA1113ML/883 | Buffer Amplifier, 1 Func, BIPolar, CQCC20 | Harris Semiconductor | 5962-9468201M2A vs HFA1113ML/883 |