Part Details for 5962-9469203QPA by Defense Logistics Agency
Overview of 5962-9469203QPA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9469203QPA
5962-9469203QPA CAD Models
5962-9469203QPA Part Data Attributes
|
5962-9469203QPA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9469203QPA
Defense Logistics Agency
Operational Amplifier, 2 Func, 1500uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9469203QPA
This table gives cross-reference parts and alternative options found for 5962-9469203QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9469203QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2202AMP | DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9469203QPA vs TLC2202AMP |
TLC2272ACPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP | Texas Instruments | 5962-9469203QPA vs TLC2272ACPE4 |
TLC27L2BIPE4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | 5962-9469203QPA vs TLC27L2BIPE4 |
TLV2262MJGB | Low Voltage Rail-To-Rail Low Power Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9469203QPA vs TLV2262MJGB |
TLC272BCP | Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | 5962-9469203QPA vs TLC272BCP |
TLC2202AMJGB | Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9469203QPA vs TLC2202AMJGB |
TLC272BCP | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC272BCP |
TLV2262AMJG | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9469203QPA vs TLV2262AMJG |
TLC2272CPE4 | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | 5962-9469203QPA vs TLC2272CPE4 |
TLC27M2BCP | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC27M2BCP |