Part Details for 5962-9469203QPA by Rochester Electronics LLC
Overview of 5962-9469203QPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9469203QPA
5962-9469203QPA CAD Models
5962-9469203QPA Part Data Attributes
|
5962-9469203QPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9469203QPA
Rochester Electronics LLC
DUAL OP-AMP, 1500 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-38535-Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-38535-Q V | |
Unity Gain BW-Nom | 730 | |
Width | 7.62 mm |
Alternate Parts for 5962-9469203QPA
This table gives cross-reference parts and alternative options found for 5962-9469203QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9469203QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272AIP | DUAL OP-AMP, 1500uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC2272AIP |
LMC6462AIN | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9469203QPA vs LMC6462AIN |
TLC2272CP | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC2272CP |
TLV2252AIP | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLV2252AIP |
TLC2202MJGB | DUAL OP-AMP, 1250 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC2202MJGB |
TLC2202AMJGB | DUAL OP-AMP, 750 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC2202AMJGB |
LMC6462AIN/NOPB | DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs LMC6462AIN/NOPB |
TLC271BIP | OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC271BIP |
TLC2272ACP | DUAL OP-AMP, 1500uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs TLC2272ACP |
OPA2336P | DUAL OP-AMP, 125uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9469203QPA vs OPA2336P |