There are no models available for this part yet.
Overview of 5962-9557401QCA by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9557401QCA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-9557401QCA by Defense Logistics Agency
Part Data Attributes for 5962-9557401QCA by Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
CERAMIC, DIP-14
|
Reach Compliance Code
|
unknown
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Logic IC Type
|
OR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for 5962-9557401QCA
This table gives cross-reference parts and alternative options found for 5962-9557401QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9557401QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7432A | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 5962-9557401QCA vs N7432A |
JM38510/16101BDA | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | 5962-9557401QCA vs JM38510/16101BDA |
DM5432J/883B | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9557401QCA vs DM5432J/883B |
N7432A | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 5962-9557401QCA vs N7432A |
5432FMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 5962-9557401QCA vs 5432FMQB |
N7432N | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 5962-9557401QCA vs N7432N |
SN7432N-00 | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | Texas Instruments | 5962-9557401QCA vs SN7432N-00 |
SN7432NP3 | OR Gate | Rochester Electronics LLC | 5962-9557401QCA vs SN7432NP3 |
SN7432N-10 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | 5962-9557401QCA vs SN7432N-10 |
SNC5432J | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9557401QCA vs SNC5432J |
Related Parts for 5962-9557401QCA
-
5962-9681701Q2AGates
-
5962-9061601LABus Driver/Transceivers
-
5962-9462101MPASwitching Regulator or Controllers
-
5962-9233602QXALinear Regulator ICs
-
5962-9063301MCAOperational Amplifiers
-
5962-9456501MEALine Driver or Receivers
-
5962-9321701QRAFF/Latches
-
5962-8868504HAPower Management Circuits
-
5.0SMDJ17ATransient Suppressors