Part Details for 5962-9559701MPA by Rochester Electronics LLC
Overview of 5962-9559701MPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9559701MPA
5962-9559701MPA CAD Models
5962-9559701MPA Part Data Attributes
|
5962-9559701MPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9559701MPA
Rochester Electronics LLC
OP-AMP, 0uV OFFSET-MAX, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | ||
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Dose | MIL-STD-883 V | |
Width | 7.62 mm |
Alternate Parts for 5962-9559701MPA
This table gives cross-reference parts and alternative options found for 5962-9559701MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559701MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA621KP | OP-AMP, 1000 uV OFFSET-MAX, 500 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9559701MPA vs OPA621KP |
CLC420AJ-QML | OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | 5962-9559701MPA vs CLC420AJ-QML |
CLC406AJ-QML | OP-AMP, 6000 uV OFFSET-MAX, 160 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | 5962-9559701MPA vs CLC406AJ-QML |
HFA7-0005-5 | OP-AMP, 30000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, PACKAGE-8 | Rochester Electronics LLC | 5962-9559701MPA vs HFA7-0005-5 |