Logic
5962-9564201QSA
Texas Instruments
Description: 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125

Overview of 5962-9564201QSA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9564201QSA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9564201QSA by Texas Instruments

5962-9564201QSA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Length
13.09 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.2 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.92 mm
Want to compare parts?
  1. 5962-9564201QSA
    Texas Instruments
    3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
    VS

Alternate Parts for 5962-9564201QSA

This table gives cross-reference parts and alternative options found for 5962-9564201QSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9564201QSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LVT245W LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments 5962-9564201QSA vs SN54LVT245W
SNJ54LVTH245AWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 5962-9564201QSA vs SNJ54LVTH245AWR
54LVTH245ARPFE Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 5962-9564201QSA vs 54LVTH245ARPFE
54LVTH245ARPFI Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 5962-9564201QSA vs 54LVTH245ARPFI
SN54LVTH245AWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-9564201QSA vs SN54LVTH245AWR
5962-9564201QSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 5962-9564201QSA vs 5962-9564201QSX
SN54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-9564201QSA vs SN54LVT245BW
SNJ54LVTH245AW 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 5962-9564201QSA vs SNJ54LVTH245AW
54LVTH245ARPFS Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 5962-9564201QSA vs 54LVTH245ARPFS
54LVTH245ARPFB Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies 5962-9564201QSA vs 54LVTH245ARPFB
Part Number Description Manufacturer Compare
5962-9564201VSA 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 5962-9564201QSA vs 5962-9564201VSA
54LVTH245ARPFE Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 5962-9564201QSA vs 54LVTH245ARPFE
SN54LVTH245AW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments 5962-9564201QSA vs SN54LVTH245AW
SNJ54LVTH245AW 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 5962-9564201QSA vs SNJ54LVTH245AW
5962-9564201VSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 5962-9564201QSA vs 5962-9564201VSX
SN54LVT245W LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments 5962-9564201QSA vs SN54LVT245W
SN54LVTH245AWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-9564201QSA vs SN54LVTH245AWR
54LVTH245ARPFB Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies 5962-9564201QSA vs 54LVTH245ARPFB
5962-9564201QSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 5962-9564201QSA vs 5962-9564201QSX
SNJ54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-9564201QSA vs SNJ54LVT245BW

Related Parts for 5962-9564201QSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9564201QSA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9564201QSA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9564201QSA would you like to use for your alert(s)?
  • Please alert me when 5962-9564201QSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9564201QSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9564201QSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9564201QSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9564201QSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9564201QSA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: