5962-9566601QPA
Description: Operational Amplifier, 2 Func, 1750uV Offset-Max, CDIP8, CERAMIC, DIP-8

Overview of 5962-9566601QPA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9566601QPA Texas Instruments Low Voltage Rail-To-Rail Micropower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-9566601QPA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9566601QPA by Defense Logistics Agency

5962-9566601QPA
Defense Logistics Agency
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
CERAMIC, DIP-8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0005 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
75 dB
Input Offset Voltage-Max
1750 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Micropower
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class Q
Slew Rate-Min
0.07 V/us
Slew Rate-Nom
0.1 V/us
Supply Current-Max
0.25 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Unity Gain BW-Nom
187
Voltage Gain-Min
10000
Want to compare parts?
  1. 5962-9566601QPA
    Defense Logistics Agency
    Operational Amplifier, 2 Func, 1750uV Offset-Max, CDIP8, CERAMIC, DIP-8
    VS

Alternate Parts for 5962-9566601QPA

This table gives cross-reference parts and alternative options found for 5962-9566601QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9566601QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1466LCS8#TR Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc 5962-9566601QPA vs LT1466LCS8#TR
5962-9209403MPA DUAL OP-AMP, 350uV OFFSET-MAX, 0.08MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments 5962-9566601QPA vs 5962-9209403MPA
OPA2336UA/2K5G4 Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 Texas Instruments 5962-9566601QPA vs OPA2336UA/2K5G4
5962-9560301QPA DUAL OP-AMP, 500uV OFFSET-MAX, 0.06MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments 5962-9566601QPA vs 5962-9560301QPA
5962-9566601QPA Low Voltage Rail-To-Rail Micropower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-9566601QPA vs 5962-9566601QPA
OPA2336UA/2K5 Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 Texas Instruments 5962-9566601QPA vs OPA2336UA/2K5
OPA2336PAG4 Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85 Texas Instruments 5962-9566601QPA vs OPA2336PAG4
OPA2336UAG4 Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 Texas Instruments 5962-9566601QPA vs OPA2336UAG4
OPA2336UA Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 Texas Instruments 5962-9566601QPA vs OPA2336UA
LT1466LCS8#PBF Micropower Dual/Quad Precision Rail-to-Rail Input and Output Op Amp Analog Devices Inc 5962-9566601QPA vs LT1466LCS8#PBF

Related Parts for 5962-9566601QPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9566601QPA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9566601QPA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of 5962-9566601QPA would you like to use for your alert(s)?
  • Please alert me when 5962-9566601QPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9566601QPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9566601QPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9566601QPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9566601QPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9566601QPA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: