Part Details for 5962-9669109HXX by Mercury Systems Inc
Overview of 5962-9669109HXX by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9669109HXX
5962-9669109HXX CAD Models
5962-9669109HXX Part Data Attributes
|
5962-9669109HXX
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9669109HXX
Mercury Systems Inc
Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | GDFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | TTL COMPATIBLE INPUTS AND OUTPUTS | |
JESD-30 Code | R-CDFP-F36 | |
JESD-609 Code | e4 | |
Length | 23.37 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.897 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.95 mm |
Alternate Parts for 5962-9669109HXX
This table gives cross-reference parts and alternative options found for 5962-9669109HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669109HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669109HXC | Standard SRAM, 128KX8, 20ns, CMOS, FP-36 | White Microelectronics | 5962-9669109HXX vs 5962-9669109HXC |
5962-9669109HXA | Standard SRAM, 128KX8, 20ns, CMOS, FP-36 | Micross Components | 5962-9669109HXX vs 5962-9669109HXA |
5962-9669109HXX | Standard SRAM, 128KX8, 20ns, CMOS, FP-36 | Micross Components | 5962-9669109HXX vs 5962-9669109HXX |
WMS128K8L20FIA | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | White Electronic Designs Corp | 5962-9669109HXX vs WMS128K8L20FIA |
WMS128K8-20FC | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | 5962-9669109HXX vs WMS128K8-20FC |
5962-9669109HXC | Standard SRAM, 128KX8, 20ns, CMOS, FP-36 | Micross Components | 5962-9669109HXX vs 5962-9669109HXC |
WMS128K8L20FC | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | White Electronic Designs Corp | 5962-9669109HXX vs WMS128K8L20FC |
WMS128K8L20FI | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | White Electronic Designs Corp | 5962-9669109HXX vs WMS128K8L20FI |