Part Details for 5962-9673701QGX by Intersil Corporation
Overview of 5962-9673701QGX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9673701QGX
5962-9673701QGX CAD Models
5962-9673701QGX Part Data Attributes
|
5962-9673701QGX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9673701QGX
Intersil Corporation
OP-AMP, 900uV OFFSET-MAX, 130MHz BAND WIDTH, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN, 8-PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 130000 |
Alternate Parts for 5962-9673701QGX
This table gives cross-reference parts and alternative options found for 5962-9673701QGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9673701QGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9673701QGA | OP-AMP, 1200uV OFFSET-MAX, 110MHz BAND WIDTH, MBCY8, METAL CAN, 8-PIN | Intersil Corporation | 5962-9673701QGX vs 5962-9673701QGA |
5962-9673701QGX | Operational Amplifier, 1 Func, 900uV Offset-Max, MBCY8 | Harris Semiconductor | 5962-9673701QGX vs 5962-9673701QGX |
5962-9673701QGC | Operational Amplifier, 1 Func, 900uV Offset-Max, MBCY8 | Harris Semiconductor | 5962-9673701QGX vs 5962-9673701QGC |