There are no models available for this part yet.
Overview of 5962-9676801QCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9676801QCA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-5962-9676801QCA-ND
|
DigiKey | SN54ABT125 QUADRUPLE BUS BUFFER Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$25.3700 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 5 |
|
$19.2000 | Buy Now | ||
Quest Components | 4 |
|
$20.8000 | Buy Now | |||
Rochester Electronics | SN54ABT125 Quadruple Bus Buffer Gates With 3- State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 298 |
|
$21.7700 / $25.6100 | Buy Now |
CAD Models for 5962-9676801QCA by Texas Instruments
Part Data Attributes for 5962-9676801QCA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
ABT
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.064 A
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
0.25 mA
|
Prop. Delay@Nom-Sup
|
6.2 ns
|
Propagation Delay (tpd)
|
6.2 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for 5962-9676801QCA
This table gives cross-reference parts and alternative options found for 5962-9676801QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9676801QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT125N | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | 5962-9676801QCA vs SN74ABT125N |
74ABT125CPC | IC ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9676801QCA vs 74ABT125CPC |
SNJ54ABT125J | Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | 5962-9676801QCA vs SNJ54ABT125J |
74ABT125N,602 | 74ABT125N | NXP Semiconductors | 5962-9676801QCA vs 74ABT125N,602 |
SN54ABT125J | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9676801QCA vs SN54ABT125J |
Related Parts for 5962-9676801QCA
-
5962-9677401QXABus Driver/Transceivers
-
5962-9681601Q2AGates
-
5962-9453001VXCSwitching Regulator or Controllers
-
5962-9753501VGAOperational Amplifiers
-
5LP01C-TB-HSmall Signal Field-Effect Transistors
-
59135-030Other Analog ICs
-
5KP16A-BTransient Suppressors
-
5AGXBA7D4F35I5NField Programmable Gate Arrays
-
THS1041IPWAnalog to Digital Converters