Part Details for 5962-9681501QXA by Defense Logistics Agency
Overview of 5962-9681501QXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9681501QXA
5962-9681501QXA CAD Models
5962-9681501QXA Part Data Attributes
|
5962-9681501QXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9681501QXA
Defense Logistics Agency
Bus Transceiver, FB Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDFP56, CERAMIC, FP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, FP-56 | |
Reach Compliance Code | unknown | |
Family | FB | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-9681501QXA
This table gives cross-reference parts and alternative options found for 5962-9681501QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9681501QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54FB2041AWD | FB SERIES, 7-BIT TRANSCEIVER, INVERTED OUTPUT, CDFP56 | Texas Instruments | 5962-9681501QXA vs SNJ54FB2041AWD |
SN74FB2031RCRG3 | 9-bit TTL/BTL address/data transceiver 52-QFP 0 to 70 | Texas Instruments | 5962-9681501QXA vs SN74FB2031RCRG3 |
SN74FB2041RC | 7-Bit TTL/BTL Transceiver 52-QFP 0 to 70 | Texas Instruments | 5962-9681501QXA vs SN74FB2041RC |
SNJ54FB1651HQA | FB SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQFP100, CERAMIC, QFP-100 | Texas Instruments | 5962-9681501QXA vs SNJ54FB1651HQA |
SN74FB2041ARC | 7-Bit TTL/BTL Transceivers 52-QFP 0 to 70 | Texas Instruments | 5962-9681501QXA vs SN74FB2041ARC |
5962-9477301QXA | FB SERIES, 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 5962-9681501QXA vs 5962-9477301QXA |
SNJ54FB2041WD | FB SERIES, 7-BIT TRANSCEIVER, INVERTED OUTPUT, CDFP56 | Texas Instruments | 5962-9681501QXA vs SNJ54FB2041WD |
SN74FB1650PCAG4 | FB SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQFP100, GREEN, PLASTIC, HLQFP-100 | Texas Instruments | 5962-9681501QXA vs SN74FB1650PCAG4 |
SN74FB2041RC | FB SERIES, 7-BIT TRANSCEIVER, INVERTED OUTPUT, PQFP52 | Rochester Electronics LLC | 5962-9681501QXA vs SN74FB2041RC |
SN74FB2032RC | 9-Bit TTL/BTL Competition Transceiver 52-QFP 0 to 70 | Texas Instruments | 5962-9681501QXA vs SN74FB2032RC |