There are no models available for this part yet.
Overview of 5962-9685601QSA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9685601QSA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-5962-9685601QSA-ND
|
DigiKey | SN54AHC573 OCTAL TRANSPARENT D-T Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$27.1200 | Buy Now | |
Rochester Electronics | SN54AHC573 Octal Transparent D-type Latches With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 11 |
|
$23.2700 / $27.3800 | Buy Now |
CAD Models for 5962-9685601QSA by Texas Instruments
Part Data Attributes for 5962-9685601QSA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
CERAMIC, DFP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BROADSIDE VERSION OF 373
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-GDFP-F20
|
JESD-609 Code
|
e0
|
Length
|
13.09 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.008 A
|
Number of Bits
|
8
|
Number of Functions
|
8
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
0.04 mA
|
Prop. Delay@Nom-Sup
|
10 ns
|
Propagation Delay (tpd)
|
16.5 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.92 mm
|
Alternate Parts for 5962-9685601QSA
This table gives cross-reference parts and alternative options found for 5962-9685601QSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9685601QSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54VHC573W/883 | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9685601QSA vs 54VHC573W/883 |
SN54AHC573WR | AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9685601QSA vs SN54AHC573WR |
Related Parts for 5962-9685601QSA
-
5962-9685501Q2ABus Driver/Transceivers
-
5962R8754903VCAGates
-
5962-9761601VDAFF/Latches
-
5962-9762101Q2ALine Driver or Receivers
-
5962-8874601YALinear Regulator ICs
-
5962-8963101PAOperational Amplifiers
-
5962-9071201MPAPower Management Circuits
-
5681-08Other Analog ICs
-
5KP150A-HRATransient Suppressors