There are no models available for this part yet.
Overview of 5962-9688201QCX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9688201QCX by Texas Instruments
Part Data Attributes for 5962-9688201QCX by Texas Instruments
5962-9688201QCX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1400 ns
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
0.8 mA
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-9688201QCXTexas InstrumentsQUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for 5962-9688201QCX
This table gives cross-reference parts and alternative options found for 5962-9688201QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9688201QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-322-4622 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-9688201QCX vs 5962-01-322-4622 |
TLV2354MJ | QUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 5962-9688201QCX vs TLV2354MJ |
5962-01-123-7454 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-9688201QCX vs 5962-01-123-7454 |
5962-01-125-3094 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-9688201QCX vs 5962-01-125-3094 |
5962-01-259-1555 | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | 5962-9688201QCX vs 5962-01-259-1555 |
5962-01-075-8330 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | 5962-9688201QCX vs 5962-01-075-8330 |
5962-01-167-7868 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-9688201QCX vs 5962-01-167-7868 |
5962-01-076-7134 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | 5962-9688201QCX vs 5962-01-076-7134 |
5962-01-037-6391 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | 5962-9688201QCX vs 5962-01-037-6391 |
5962-01-066-3841 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | 5962-9688201QCX vs 5962-01-066-3841 |