Part Details for 5962-9689704HXC by Anaren Microwave
Overview of 5962-9689704HXC by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9689704HXC
5962-9689704HXC CAD Models
5962-9689704HXC Part Data Attributes
|
5962-9689704HXC
Anaren Microwave
Buy Now
|
Compare Parts:
5962-9689704HXC
Anaren Microwave
Operational Amplifier, 1 Func, 30000uV Offset-Max, CQFP24,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -175 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Supply Voltage Limit-Max | 175 V | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9689704HXC
This table gives cross-reference parts and alternative options found for 5962-9689704HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9689704HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2541SM | Dual High Power Operational Amplifier 8-TO-3 -55 to 125 | Texas Instruments | 5962-9689704HXC vs OPA2541SM |
PA241CE | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 5962-9689704HXC vs PA241CE |
5962-9083803HX | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | 5962-9689704HXC vs 5962-9083803HX |
PA74CE | Operational Amplifier, 2 Func, 10000uV Offset-Max, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 5962-9689704HXC vs PA74CE |
MSK2541 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | 5962-9689704HXC vs MSK2541 |
5962-9083801HXA | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN | MS Kennedy Corporation | 5962-9689704HXC vs 5962-9083801HXA |
5962-9083801HXA | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN | Omnirel Corp | 5962-9689704HXC vs 5962-9083801HXA |
MSK167 | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQFP24, CERAMIC, QFP-24 | MS Kennedy Corporation | 5962-9689704HXC vs MSK167 |
OPA2541SMQ | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, GREEN, TO-3, 8 PIN | Burr-Brown Corp | 5962-9689704HXC vs OPA2541SMQ |
5962-9083803HXA | Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 | Anaren Microwave | 5962-9689704HXC vs 5962-9083803HXA |