Logic
5962-9757901QCX
Texas Instruments
Description: F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14

Overview of 5962-9757901QCX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9757901QCX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9757901QCX by Texas Instruments

5962-9757901QCX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.02 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
7.7 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 5962-9757901QCX
    Texas Instruments
    F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
    VS

Alternate Parts for 5962-9757901QCX

This table gives cross-reference parts and alternative options found for 5962-9757901QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9757901QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33003BBA NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14 QP Semiconductor 5962-9757901QCX vs M38510/33003BBA
MC54F10JD F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-9757901QCX vs MC54F10JD
MC74F10J F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-9757901QCX vs MC74F10J
M38510/33003BCA F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-9757901QCX vs M38510/33003BCA
54F10/BCAJC NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products 5962-9757901QCX vs 54F10/BCAJC
54F10/BCAJC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 5962-9757901QCX vs 54F10/BCAJC
MC74F10ND NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 5962-9757901QCX vs MC74F10ND
74F10PC_QF40 74F10PC_QF40 Fairchild Semiconductor Corporation 5962-9757901QCX vs 74F10PC_QF40
54F10DC IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate Texas Instruments 5962-9757901QCX vs 54F10DC
74F10PCQM NAND Gate, TTL, PDIP14, Fairchild Semiconductor Corporation 5962-9757901QCX vs 74F10PCQM
Part Number Description Manufacturer Compare
SN74ALS1010AFN-00 ALS SERIES, TRIPLE 3-INPUT NAND GATE, PQCC20 Texas Instruments 5962-9757901QCX vs SN74ALS1010AFN-00
MC74F10N NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 5962-9757901QCX vs MC74F10N
54F10DMQB NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 5962-9757901QCX vs 54F10DMQB
N74F10N F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT27-1, DIP-14 NXP Semiconductors 5962-9757901QCX vs N74F10N
74F10SC_NL NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 5962-9757901QCX vs 74F10SC_NL
54F10SDM NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-9757901QCX vs 54F10SDM
54F10/BCAJC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 5962-9757901QCX vs 54F10/BCAJC
SN74F10N3 Triple 3-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments 5962-9757901QCX vs SN74F10N3
54F10DMQB NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-9757901QCX vs 54F10DMQB
SNJ54F10J Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments 5962-9757901QCX vs SNJ54F10J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9757901QCX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9757901QCX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9757901QCX would you like to use for your alert(s)?
  • Please alert me when 5962-9757901QCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9757901QCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9757901QCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9757901QCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9757901QCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9757901QCX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: