Part Details for 5962-9758001QEA by Texas Instruments
Overview of 5962-9758001QEA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9758001QEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9758001QEA-ND
|
DigiKey | SN54F109 DUAL J-K POSITIVE-EDGE- Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$11.3800 | Buy Now |
|
Rochester Electronics | 5962-9758001QEA - SCHOTTKY TTL, Dual J-Kpositive Edge Triggered Flip-Flops RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 198 |
|
RFQ |
Part Details for 5962-9758001QEA
5962-9758001QEA CAD Models
5962-9758001QEA Part Data Attributes:
|
5962-9758001QEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9758001QEA
Texas Instruments
Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.001 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for 5962-9758001QEA
This table gives cross-reference parts and alternative options found for 5962-9758001QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758001QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F109J | Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | 5962-9758001QEA vs SNJ54F109J |
M38510/34102BEA | J-Kbar Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | National Semiconductor Corporation | 5962-9758001QEA vs M38510/34102BEA |
54F109DMQB | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 5962-9758001QEA vs 54F109DMQB |