Part Details for 5962-9758401QCA by National Semiconductor Corporation
Overview of 5962-9758401QCA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9758401QCA
5962-9758401QCA CAD Models
5962-9758401QCA Part Data Attributes
|
5962-9758401QCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9758401QCA
National Semiconductor Corporation
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9758401QCA
This table gives cross-reference parts and alternative options found for 5962-9758401QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758401QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F20NE4 | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | 5962-9758401QCA vs SN74F20NE4 |
M38510/33004BCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9758401QCA vs M38510/33004BCX |
54F20/BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 5962-9758401QCA vs 54F20/BCA |
JM38510/33004BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 5962-9758401QCA vs JM38510/33004BCA |
5962-9758401QCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 5962-9758401QCA vs 5962-9758401QCX |
N74F20N,602 | 74F20 - Dual 4-input NAND gate DIP 14-Pin | NXP Semiconductors | 5962-9758401QCA vs N74F20N,602 |
74F20SDCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-9758401QCA vs 74F20SDCQR |
74F20SPCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-9758401QCA vs 74F20SPCQR |
M38510/33004BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 5962-9758401QCA vs M38510/33004BCA |
SN74F20N | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | 5962-9758401QCA vs SN74F20N |