Part Details for 5962-9763801VXA by Texas Instruments
Overview of 5962-9763801VXA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9763801VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 192 |
|
RFQ |
Part Details for 5962-9763801VXA
5962-9763801VXA CAD Models
5962-9763801VXA Part Data Attributes:
|
5962-9763801VXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9763801VXA
Texas Instruments
3.3-V ABT 16-Bit Transparent D-type Latches With 3-State Outputs 48-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9763801VXA
This table gives cross-reference parts and alternative options found for 5962-9763801VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9763801VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVTH162373WD | 3.3-V ABT 16-Bit Transparent D-type Latches With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9763801VXA vs SNJ54LVTH162373WD |
SN54LVTH162373WDR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, PACKAGE-48 | Texas Instruments | 5962-9763801VXA vs SN54LVTH162373WDR |
SNJ54LVT162373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9763801VXA vs SNJ54LVT162373WD |
54LVTH162373RPFI | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 5962-9763801VXA vs 54LVTH162373RPFI |
5962-9763801QXX | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 | Texas Instruments | 5962-9763801VXA vs 5962-9763801QXX |
SN54LVTH162373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 5962-9763801VXA vs SN54LVTH162373WD |
5962-9763801QXA | 3.3-V ABT 16-Bit Transparent D-type Latches With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9763801VXA vs 5962-9763801QXA |