-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QML Class V Precision Timer 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-9855501VPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9855501VPA
Texas Instruments
QML Class V Precision Timer 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TIMER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.6 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
This table gives cross-reference parts and alternative options found for 5962-9855501VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9855501VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | 5962-9855501VPA vs CA0555E |
TLC555MJGB | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | 5962-9855501VPA vs TLC555MJGB |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | 5962-9855501VPA vs SA555 |
LMC555J/883 | 1 Func, 3MHz, CMOS, CDIP8 | National Semiconductor Corporation | 5962-9855501VPA vs LMC555J/883 |
LM555CN | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | 5962-9855501VPA vs LM555CN |
555/BPA | 1 Func, BIPolar, CDIP8, | YAGEO Corporation | 5962-9855501VPA vs 555/BPA |
NE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | 5962-9855501VPA vs NE555J |
LMC555CN | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8 | Texas Instruments | 5962-9855501VPA vs LMC555CN |
LM555CN | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9855501VPA vs LM555CN |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | 5962-9855501VPA vs TLC551CP |