Part Details for 5962-9858401QFA by Rochester Electronics LLC
Overview of 5962-9858401QFA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-9858401QFA
5962-9858401QFA CAD Models
5962-9858401QFA Part Data Attributes
|
5962-9858401QFA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9858401QFA
Rochester Electronics LLC
Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 6.35 mm |
Alternate Parts for 5962-9858401QFA
This table gives cross-reference parts and alternative options found for 5962-9858401QFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9858401QFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9858401QFA | 3V Enhanced CMOS Quad Differential Line Driver 16-CFP -55 to 125 | Texas Instruments | 5962-9858401QFA vs 5962-9858401QFA |
DS26LV31W-QML | 3V Enhanced CMOS Quad Differential Line Driver 16-CFP -55 to 125 | Texas Instruments | 5962-9858401QFA vs DS26LV31W-QML |
5962-9858401QFX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9858401QFA vs 5962-9858401QFX |
DS26LV31W-QML | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9858401QFA vs DS26LV31W-QML |