Part Details for 5962-9865501QJA by Texas Instruments
Overview of 5962-9865501QJA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9865501QJA
5962-9865501QJA CAD Models
5962-9865501QJA Part Data Attributes
|
5962-9865501QJA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9865501QJA
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.91 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-9865501QJA
This table gives cross-reference parts and alternative options found for 5962-9865501QJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9865501QJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-9865501QJA vs SNJ54HC4514JT-00 |
MM74HC4514N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | 5962-9865501QJA vs MM74HC4514N |
933671040652 | Decoder/Driver | Nexperia | 5962-9865501QJA vs 933671040652 |
SN54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-9865501QJA vs SN54HC4514JT-00 |
MM54HC4514J | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-9865501QJA vs MM54HC4514J |
M74HC4514B1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | 5962-9865501QJA vs M74HC4514B1R |
74HC4514N | Decoder/Driver | Nexperia | 5962-9865501QJA vs 74HC4514N |
CD74HC4514E96 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Harris Semiconductor | 5962-9865501QJA vs CD74HC4514E96 |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | 5962-9865501QJA vs MM74HC4514N_NL |
CD54HC4514F3A | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125 | Texas Instruments | 5962-9865501QJA vs CD54HC4514F3A |