Part Details for 5962-9953901QXC by Microchip Technology Inc
Overview of 5962-9953901QXC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9953901QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
5962-9953901QXC
|
Avnet Silica | DSP Floating-Point 32-Bit/40-Bit 20MHz 20MIPS 256-Pin MQFPF (Alt: 5962-9953901QXC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962-9953901QXC
5962-9953901QXC CAD Models
5962-9953901QXC Part Data Attributes
|
5962-9953901QXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9953901QXC
Microchip Technology Inc
Floating Point Processor, 40-Bit, CQFP256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | S-PQFP-F256 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL256,2.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.18 mm | |
Supply Current-Max | 430 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, FLOATING POINT PROCESSOR |
Alternate Parts for 5962-9953901QXC
This table gives cross-reference parts and alternative options found for 5962-9953901QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9953901QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9953901QXX | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | e2v technologies | 5962-9953901QXC vs 5962-9953901QXX |
5962-9953901QXC | Floating Point Processor, CMOS, | Temic Semiconductors | 5962-9953901QXC vs 5962-9953901QXC |
TSC21020F-20MB/883 | Floating Point Processor, 40-Bit, CMOS, CQFP256, MQFP-256 | Atmel Corporation | 5962-9953901QXC vs TSC21020F-20MB/883 |
5962-9953901VXC | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | Matra MHS | 5962-9953901QXC vs 5962-9953901VXC |
5962-9953901VXC | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | Atmel Corporation | 5962-9953901QXC vs 5962-9953901VXC |
5962-9953901VXC | Floating Point Processor, CMOS, | Temic Semiconductors | 5962-9953901QXC vs 5962-9953901VXC |
TSC21020F-20MB | Floating Point Processor, 40-Bit, CMOS, PQFP256 | Microchip Technology Inc | 5962-9953901QXC vs TSC21020F-20MB |
5962-9953901VXX | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | e2v technologies | 5962-9953901QXC vs 5962-9953901VXX |
TSC21020F-20MB-E | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | Atmel Corporation | 5962-9953901QXC vs TSC21020F-20MB-E |
5962-9953901VXX | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | Atmel Corporation | 5962-9953901QXC vs 5962-9953901VXX |