Part Details for 5962-9957401QXC by AMD Xilinx
Overview of 5962-9957401QXC by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9957401QXC
5962-9957401QXC CAD Models
5962-9957401QXC Part Data Attributes
|
5962-9957401QXC
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962-9957401QXC
AMD Xilinx
Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | CGA | |
Package Description | HCGA, | |
Pin Count | 560 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-CBGA-X560 | |
JESD-609 Code | e4 | |
Length | 42.5 mm | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 1124022 | |
Number of Terminals | 560 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6144 CLBS, 1124022 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HCGA | |
Package Equivalence Code | CGA560,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |
Alternate Parts for 5962-9957401QXC
This table gives cross-reference parts and alternative options found for 5962-9957401QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9957401QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQV1000-4CG560M | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, CERAMIC, CGA-560 | AMD Xilinx | 5962-9957401QXC vs XQV1000-4CG560M |
XQV1000-4CGG560Q | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 | AMD Xilinx | 5962-9957401QXC vs XQV1000-4CGG560Q |
XQV1000-4CG560Q | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 | AMD Xilinx | 5962-9957401QXC vs XQV1000-4CG560Q |