Part Details for 5962-9960801HUC by Advanced Analog
Overview of 5962-9960801HUC by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9960801HUC
5962-9960801HUC CAD Models
5962-9960801HUC Part Data Attributes
|
5962-9960801HUC
Advanced Analog
Buy Now
|
Compare Parts:
5962-9960801HUC
Advanced Analog
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XUFM-P12 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 5962-9960801HUC
This table gives cross-reference parts and alternative options found for 5962-9960801HUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9960801HUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFL12005SW/CH | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | Infineon Technologies AG | 5962-9960801HUC vs AFL12005SW/CH |
AFL12005SW | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | Infineon Technologies AG | 5962-9960801HUC vs AFL12005SW |
5962-9960801HUX | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | Infineon Technologies AG | 5962-9960801HUC vs 5962-9960801HUX |
5962-9960801HUC | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | Infineon Technologies AG | 5962-9960801HUC vs 5962-9960801HUC |
AFL12005SW/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | International Rectifier | 5962-9960801HUC vs AFL12005SW/HBPBF |
AFL12005SW/ESPBF | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | International Rectifier | 5962-9960801HUC vs AFL12005SW/ESPBF |
5962-9960801HUA | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid | Advanced Analog | 5962-9960801HUC vs 5962-9960801HUA |