Part Details for 59620 by 4Carmedia
Overview of 59620 by 4Carmedia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0620702Q3A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube | |
5962-0620703Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube | |
5962-0623501QPC | Renesas Electronics Corporation | 500MHz Rail-to-Rail Amplifier |
Price & Stock for 59620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF-59620
|
TME | Cable for THB, Parrot hands free kit, Fiat Min Qty: 1 | 48 |
|
$5.8900 / $9.0400 | Buy Now |