Part Details for 5962D9568601VPC by Intersil Corporation
Overview of 5962D9568601VPC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962D9568601VPC
5962D9568601VPC CAD Models
5962D9568601VPC Part Data Attributes
|
5962D9568601VPC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962D9568601VPC
Intersil Corporation
OP-AMP, 10000uV OFFSET-MAX, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 65 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 5000 | |
Width | 7.62 mm |
Alternate Parts for 5962D9568601VPC
This table gives cross-reference parts and alternative options found for 5962D9568601VPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9568601VPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D9568601VPX | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 5962D9568601VPC vs 5962D9568601VPX |
HS7B-2510RH-Q | OP-AMP, 8000uV OFFSET-MAX, 12MHz BAND WIDTH, CDIP8, SIDE BRAZED, DIP-8 | Intersil Corporation | 5962D9568601VPC vs HS7B-2510RH-Q |
HS7-2510RH-Q | HS7-2510RH-Q | Intersil Corporation | 5962D9568601VPC vs HS7-2510RH-Q |