Part Details for 5962F0254201V9A by Renesas Electronics Corporation
Overview of 5962F0254201V9A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 5962F0254201V9A
5962F0254201V9A CAD Models
5962F0254201V9A Part Data Attributes
|
5962F0254201V9A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F0254201V9A
Renesas Electronics Corporation
Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XUUC-N14 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F0254201V9A
This table gives cross-reference parts and alternative options found for 5962F0254201V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0254201V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0254201V9X | Operational Amplifier, 4 Func, 10000uV Offset-Max, CDFP14 | Renesas Electronics Corporation | 5962F0254201V9A vs 5962F0254201V9X |
ISL7124SRHVX | QUAD OP-AMP, 10000uV OFFSET-MAX, UUC12, GREEN, DIE-12 | Intersil Corporation | 5962F0254201V9A vs ISL7124SRHVX |
5962F0254201V9X | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962F0254201V9A vs 5962F0254201V9X |
ISL7124SRHVX | Single Supply Quad Operational Amplifier, DIE, / | Renesas Electronics Corporation | 5962F0254201V9A vs ISL7124SRHVX |