Part Details for 5962F8762401VXA by STMicroelectronics
Overview of 5962F8762401VXA by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F8762401VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, RAD HARD, 14 Pin, Ceramic, Flat Pack | 45 |
|
$450.0000 / $525.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, RAD HARD, 14 Pin, Ceramic, Flat Pack | 2 |
|
$337.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, RAD HARD, 14 Pin, Ceramic, Flat Pack | 1 |
|
$412.5000 | Buy Now |
DISTI #
5962F8762401VXA
|
Avnet Silica | (Alt: 5962F8762401VXA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962F8762401VXA
5962F8762401VXA CAD Models
5962F8762401VXA Part Data Attributes
|
5962F8762401VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8762401VXA
STMicroelectronics
AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8762401VXA
This table gives cross-reference parts and alternative options found for 5962F8762401VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8762401VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G9652401VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Cobham PLC | 5962F8762401VXA vs 5962G9652401VXX |
54AC14FM | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8762401VXA vs 54AC14FM |
5962-8762401DX | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8762401VXA vs 5962-8762401DX |
5962F8762401XA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962F8762401VXA vs 5962F8762401XA |
5962-8762401XA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8762401VXA vs 5962-8762401XA |
SNJ54AC14W | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CFP -55 to 125 | Texas Instruments | 5962F8762401VXA vs SNJ54AC14W |
5962-8762401DX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | Teledyne e2v | 5962F8762401VXA vs 5962-8762401DX |
5962-8762401VXX | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8762401VXA vs 5962-8762401VXX |
RHFAC14K02Q | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8762401VXA vs RHFAC14K02Q |
5962-8762401VDX | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8762401VXA vs 5962-8762401VDX |