Part Details for 5962F8766303VXA by STMicroelectronics
Overview of 5962F8766303VXA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962F8766303VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT245K02V
|
Avnet Americas | 54ACT Rad-Hard Octal Bus Transceiver 3-state CMOS 4.5V to 5.5V Solder Dip 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT245K02V) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8766303VXA
5962F8766303VXA CAD Models
5962F8766303VXA Part Data Attributes
|
5962F8766303VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8766303VXA
STMicroelectronics
ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-XDFP-F20 | |
JESD-609 Code | e0 | |
Length | 12.955 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.115 mm |
Alternate Parts for 5962F8766303VXA
This table gives cross-reference parts and alternative options found for 5962F8766303VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8766303VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9218701VSX | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962F8766303VXA vs 5962R9218701VSX |
UT54ACTS245-UVCH | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962F8766303VXA vs UT54ACTS245-UVCH |
5962F9671901VXC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | 5962F8766303VXA vs 5962F9671901VXC |
UT54ACTS245UVCH | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | 5962F8766303VXA vs UT54ACTS245UVCH |
54ACTQ245WRQMLV | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | National Semiconductor Corporation | 5962F8766303VXA vs 54ACTQ245WRQMLV |
5962-8766303QXX | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 5962F8766303VXA vs 5962-8766303QXX |
5962H9657301QXX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | 5962F8766303VXA vs 5962H9657301QXX |
UT54ACTS245-UCC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | 5962F8766303VXA vs UT54ACTS245-UCC |
UT54ACTS245-UQCH | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962F8766303VXA vs UT54ACTS245-UQCH |
5962H9657301QXA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | 5962F8766303VXA vs 5962H9657301QXA |