Part Details for 5962F9175801MXX by Texas Instruments
Overview of 5962F9175801MXX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962F9175801MXX
5962F9175801MXX CAD Models
5962F9175801MXX Part Data Attributes
|
5962F9175801MXX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962F9175801MXX
Texas Instruments
OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 20 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDSO-G10 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 300000 | |
Width | 6.12 mm |
Alternate Parts for 5962F9175801MXX
This table gives cross-reference parts and alternative options found for 5962F9175801MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9175801MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9175801MXX | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962F9175801MXX vs 5962F9175801MXX |
CLC420AWG-QML | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDSO10, CERAMIC, SOIC-10 | Rochester Electronics LLC | 5962F9175801MXX vs CLC420AWG-QML |
5962-9175801MXX | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDSO8, CERAMIC, SOIC-10 | Rochester Electronics LLC | 5962F9175801MXX vs 5962-9175801MXX |
CLC420AWGFQML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962F9175801MXX vs CLC420AWGFQML |
CLC420AWG-QML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962F9175801MXX vs CLC420AWG-QML |