Part Details for 5962F9203301MPX by Texas Instruments
Overview of 5962F9203301MPX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962F9203301MPX
5962F9203301MPX CAD Models
5962F9203301MPX Part Data Attributes
|
5962F9203301MPX
Texas Instruments
Buy Now
|
Compare Parts:
5962F9203301MPX
Texas Instruments
OP-AMP, 2800uV OFFSET-MAX, 177MHz BAND WIDTH, CDIP8, CERDIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 177000 | |
Width | 7.62 mm |
Alternate Parts for 5962F9203301MPX
This table gives cross-reference parts and alternative options found for 5962F9203301MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9203301MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9203301MPX | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar | Rochester Electronics LLC | 5962F9203301MPX vs 5962-9203301MPX |
CLC402AJ-QML | OP-AMP, 2800uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | 5962F9203301MPX vs CLC402AJ-QML |
CLC402AJ | OP-AMP, 2800uV OFFSET-MAX, 177MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962F9203301MPX vs CLC402AJ |
5962-9203301MPC | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | 5962F9203301MPX vs 5962-9203301MPC |