Consumer Circuits
5962F9560401QPA
Description: Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-CDIP -55 to 125

Overview of 5962F9560401QPA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for 5962F9560401QPA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9560401QPA by Texas Instruments

5962F9560401QPA
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
LG-MAX
Consumer IC Type
VIDEO AMPLIFIER
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Style
IN-LINE
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
5.5 V
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962F9560401QPA
    Texas Instruments
    Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-CDIP -55 to 125
    VS

Alternate Parts for 5962F9560401QPA

This table gives cross-reference parts and alternative options found for 5962F9560401QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9560401QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9560401QPX 2 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 Texas Instruments 5962F9560401QPA vs 5962F9560401QPX
Part Number Description Manufacturer Compare
5962-9560401VPA 2 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, MO-036AA, DIP-8 Texas Instruments 5962F9560401QPA vs 5962-9560401VPA
5962F9560401VPA Dual high-speed, low-power, low-distortion voltage feedback amplifiers 8-CDIP -55 to 125 Texas Instruments 5962F9560401QPA vs 5962F9560401VPA
LM6172IN/NOPB Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85 Texas Instruments 5962F9560401QPA vs LM6172IN/NOPB
LM6172AMJFQMLV Dual high-speed, low-power, low-distortion voltage feedback amplifiers 8-CDIP -55 to 125 Texas Instruments 5962F9560401QPA vs LM6172AMJFQMLV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9560401QPA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9560401QPA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962F9560401QPA would you like to use for your alert(s)?
  • Please alert me when 5962F9560401QPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9560401QPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9560401QPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9560401QPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9560401QPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9560401QPA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: